



37197 | |
|---|---|
DigiKey Part Number | 37197-ND |
Manufacturer | |
Manufacturer Product Number | 37197 |
Description | ESD HANDLER 5-7/8X12-3/4X2-7/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 12.75" L x 5.88" W x 2.88" H (323.9mm x 149.4mm x 73.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 12.75" L x 5.88" W x 2.88" H (323.9mm x 149.4mm x 73.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 6 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,06800 € | 245,34 € |
| Unit Price without VAT: | 49,06800 € |
|---|---|
| Unit Price with VAT: | 58,39092 € |

