



37190 | |
|---|---|
DigiKey Part Number | 37190-ND |
Manufacturer | |
Manufacturer Product Number | 37190 |
Description | ESD HANDLER 12-5/8X6-1/2X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 6.50" L x 12.63" W x 1.00" H (165.1mm x 320.8mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 6.50" L x 12.63" W x 1.00" H (165.1mm x 320.8mm x 25.4mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 30 Cells, Conductive, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 80,01000 € | 400,05 € |
| Unit Price without VAT: | 80,01000 € |
|---|---|
| Unit Price with VAT: | 95,21190 € |

