



37182 | |
|---|---|
DigiKey Part Number | 37182-ND |
Manufacturer | |
Manufacturer Product Number | 37182 |
Description | ESD HANDLER 12-5/8X5-3/16X3-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 5.19" L x 12.63" W x 3.63" H (131.8mm x 320.8mm x 92.2mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 5.19" L x 12.63" W x 3.63" H (131.8mm x 320.8mm x 92.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 12 Cells, Dissipative Partitions, Lid and Handles Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 63,61000 € | 318,05 € |
| Unit Price without VAT: | 63,61000 € |
|---|---|
| Unit Price with VAT: | 75,69590 € |

