



37153 | |
|---|---|
DigiKey Part Number | 37153-ND |
Manufacturer | |
Manufacturer Product Number | 37153 |
Description | ESD HANDLER 7-1/4X2-1/8X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 2.13" L x 7.25" W x 1.75" H (54.1mm x 184.2mm x 44.5mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 2.13" L x 7.25" W x 1.75" H (54.1mm x 184.2mm x 44.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features 30 Cells, Conductive, Dissipative Partitions, Lid Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,42600 € | 277,13 € |
| Unit Price without VAT: | 55,42600 € |
|---|---|
| Unit Price with VAT: | 65,95694 € |

