


37135 | |
|---|---|
DigiKey Part Number | 37135-ND |
Manufacturer | |
Manufacturer Product Number | 37135 |
Description | BOX BIN REEL/DIP TUBE 24X6X9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 24.00" L x 6.00" W x 9.00" H (609.6mm x 152.4mm x 228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 6.00" W x 9.00" H (609.6mm x 152.4mm x 228.6mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,95000 € | 12,95 € |
| Unit Price without VAT: | 12,95000 € |
|---|---|
| Unit Price with VAT: | 15,41050 € |

