


37133 | |
|---|---|
DigiKey Part Number | 37133-ND |
Manufacturer | |
Manufacturer Product Number | 37133 |
Description | BOX BIN REEL/DIP TUBE 24X4X9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 24.00" L x 4.00" W x 9.00" H (609.6mm x 101.6mm x 228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.00" L x 4.00" W x 9.00" H (609.6mm x 101.6mm x 228.6mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 € | 12,29 € |
| 10 | 10,81000 € | 108,10 € |
| 25 | 10,36840 € | 259,21 € |
| 50 | 10,07460 € | 503,73 € |
| 100 | 9,81080 € | 981,08 € |
| 250 | 9,50112 € | 2.375,28 € |
| 500 | 9,29256 € | 4.646,28 € |
| Unit Price without VAT: | 12,29000 € |
|---|---|
| Unit Price with VAT: | 14,62510 € |

