


37130 | |
|---|---|
DigiKey Part Number | 37130-ND |
Manufacturer | |
Manufacturer Product Number | 37130 |
Description | BOX BIN REEL/DIP TUBE 18X2X9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 2.00" W x 9.00" H (457.2mm x 50.8mm x 228.6mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 18.00" L x 2.00" W x 9.00" H (457.2mm x 50.8mm x 228.6mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

