


37114 | |
|---|---|
DigiKey Part Number | 37114-ND |
Manufacturer | |
Manufacturer Product Number | 37114 |
Description | BOX OPEN BIN 24-3/4X12X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 24.75" L x 12.00" W x 4.50" H (628.7mm x 304.8mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 24.75" L x 12.00" W x 4.50" H (628.7mm x 304.8mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,87700 € | 88,77 € |
| 25 | 8,49840 € | 212,46 € |
| 50 | 8,24740 € | 412,37 € |
| 100 | 8,02230 € | 802,23 € |
| 250 | 7,75868 € | 1.939,67 € |
| 500 | 7,58146 € | 3.790,73 € |
| 1.000 | 7,42076 € | 7.420,76 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

