Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37110

DigiKey Part Number
37110-ND
Manufacturer
Manufacturer Product Number
37110
Description
BOX OPEN BIN 18X12X4-1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Type
Workstation Organizer
Usage
Storage
Dimensions - Overall
18.00" L x 12.00" W x 4.50" H (457.2mm x 304.8mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Conductive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,82000 €7,82 €
106,78000 €67,80 €
256,47240 €161,81 €
506,26980 €313,49 €
1006,08850 €608,85 €
2505,87692 €1.469,23 €
5005,73506 €2.867,53 €
1.0005,60671 €5.606,71 €
Manufacturers Standard Package
Unit Price without VAT:7,82000 €
Unit Price with VAT:9,30580 €