


37109 | |
|---|---|
DigiKey Part Number | 37109-ND |
Manufacturer | |
Manufacturer Product Number | 37109 |
Description | BOX OPEN BIN 18X8X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 18.00" L x 8.00" W x 4.50" H (457.2mm x 203.2mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 18.00" L x 8.00" W x 4.50" H (457.2mm x 203.2mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,83200 € | 48,32 € |
| 25 | 4,59600 € | 114,90 € |
| 50 | 4,44080 € | 222,04 € |
| 100 | 4,30270 € | 430,27 € |
| 250 | 4,14204 € | 1.035,51 € |
| 500 | 4,03472 € | 2.017,36 € |
| 1.000 | 3,93790 € | 3.937,90 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |



