


37106 | |
|---|---|
DigiKey Part Number | 37106-ND |
Manufacturer | |
Manufacturer Product Number | 37106 |
Description | BOX OPEN BIN 12X12X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 12.00" W x 4.50" H (304.8mm x 304.8mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 12.00" W x 4.50" H (304.8mm x 304.8mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 6,17700 € | 61,77 € |
| 25 | 5,89160 € | 147,29 € |
| 50 | 5,70340 € | 285,17 € |
| 100 | 5,53510 € | 553,51 € |
| 250 | 5,33896 € | 1.334,74 € |
| 500 | 5,20756 € | 2.603,78 € |
| 1.000 | 5,08878 € | 5.088,78 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

