



37103 | |
|---|---|
DigiKey Part Number | 37103-ND |
Manufacturer | |
Manufacturer Product Number | 37103 |
Description | BOX OPEN BIN 12X4X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 4.00" W x 4.50" H (304.8mm x 101.6mm x 114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation Organizer | |
Usage | Storage | |
Dimensions - Overall | 12.00" L x 4.00" W x 4.50" H (304.8mm x 101.6mm x 114.3mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,93700 € | 39,37 € |
| 25 | 3,73520 € | 93,38 € |
| 50 | 3,60280 € | 180,14 € |
| 100 | 3,48550 € | 348,55 € |
| 250 | 3,34948 € | 837,37 € |
| 500 | 3,25882 € | 1.629,41 € |
| 1.000 | 3,17719 € | 3.177,19 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |


