


37102 | |
|---|---|
DigiKey Part Number | 37102-ND |
Manufacturer | |
Manufacturer Product Number | 37102 |
Description | BOX OPEN BIN 12X2X4-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 12.00" L x 2.00" W x 4.50" H (304.8mm x 50.8mm x 114.3mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 12.00" L x 2.00" W x 4.50" H (304.8mm x 50.8mm x 114.3mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,89500 € | 48,95 € |
| 25 | 4,65640 € | 116,41 € |
| 50 | 4,49980 € | 224,99 € |
| 100 | 4,36030 € | 436,03 € |
| 250 | 4,19812 € | 1.049,53 € |
| 500 | 4,08974 € | 2.044,87 € |
| 1.000 | 3,99200 € | 3.992,00 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

