Box Storage, Shipping Corrugated Fiberboard 22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Storage, Shipping Corrugated Fiberboard 22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm)
Protektive Pak Third Party Material Testing on Impregnated Corrugated Material

37090

DigiKey Part Number
37090DES-ND
Manufacturer
Manufacturer Product Number
37090
Description
SHIPPER CIRC BD BOX ONLY 22X15X3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Storage, Shipping Corrugated Fiberboard 22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bag
Part Status
Active
Type
Box
Usage
Storage, Shipping
Dimensions - Overall
22.00" L x 15.00" W x 3.00" H (558.8mm x 381.0mm x 76.2mm)
Material
Corrugated Fiberboard
Features
Conductive, Dissipative, Hinged Lid
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1009,58230 €958,23 €
Unit Price without VAT:9,58230 €
Unit Price with VAT:11,40294 €