


37086 | |
|---|---|
DigiKey Part Number | 37086-ND |
Manufacturer | |
Manufacturer Product Number | 37086 |
Description | SHIPPER CIRC BD BOX ONLY 16X15X3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 16.00" L x 15.00" W x 3.00" H (406.4mm x 381.0mm x 76.2mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 16.00" L x 15.00" W x 3.00" H (406.4mm x 381.0mm x 76.2mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Conductive, Dissipative, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 17,96900 € |

