


37076 | |
|---|---|
DigiKey Part Number | 37076-ND |
Manufacturer | |
Manufacturer Product Number | 37076 |
Description | SHIPPR CIRBD 20-1/2X15-1/2X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 20.50" L x 15.50" W x 1.50" H (520.7mm x 393.7mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,99388 € | 1.498,47 € |
| Unit Price without VAT: | 5,99388 € |
|---|---|
| Unit Price with VAT: | 7,13272 € |

