


37075 | |
|---|---|
DigiKey Part Number | 37075-ND |
Manufacturer | |
Manufacturer Product Number | 37075 |
Description | SHIPPR CIRBD 18-7/8X17-5/8X1-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 18.88" L x 17.63" W x 1.75" H (479.4mm x 447.7mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 18.88" L x 17.63" W x 1.75" H (479.4mm x 447.7mm x 44.5mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,55310 € | 1.355,31 € |
| Unit Price without VAT: | 13,55310 € |
|---|---|
| Unit Price with VAT: | 16,12819 € |

