


37071 | |
|---|---|
DigiKey Part Number | 37071-ND |
Manufacturer | |
Manufacturer Product Number | 37071 |
Description | SHIPPR CIRBD 15-1/2X12-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) |
Datasheet | Datasheet |
Category | Type Card Carrier |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 15.50" L x 12.50" W x 2.50" H (393.7mm x 317.5mm x 63.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 15,06100 € | 150,61 € |
| 25 | 14,48880 € | 362,22 € |
| 50 | 14,10700 € | 705,35 € |
| 100 | 13,76270 € | 1.376,27 € |
| 250 | 13,35740 € | 3.339,35 € |
| 500 | 13,08364 € | 6.541,82 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,18240 € |


