


37068 | |
|---|---|
DigiKey Part Number | 37068-ND |
Manufacturer | |
Manufacturer Product Number | 37068 |
Description | SHIPPR CIRBD 15-1/2X12-1/2X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 15.50" L x 12.50" W x 1.50" H (393.7mm x 317.5mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 15.50" L x 12.50" W x 1.50" H (393.7mm x 317.5mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 8,53700 € | 85,37 € |
| 25 | 8,16960 € | 204,24 € |
| 50 | 7,92620 € | 396,31 € |
| 100 | 7,70810 € | 770,81 € |
| 250 | 7,45272 € | 1.863,18 € |
| 500 | 7,28114 € | 3.640,57 € |
| 1.000 | 7,12558 € | 7.125,58 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,63820 € |

