


37067 | |
|---|---|
DigiKey Part Number | 37067-ND |
Manufacturer | |
Manufacturer Product Number | 37067 |
Description | SHIPPER CIRC BD 14-7/8X6-5/8X2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Corrugated Fiberboard 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 14.88" L x 6.63" W x 2.00" H (377.8mm x 168.3mm x 50.8mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| 10 | 10,57800 € | 105,78 € |
| 25 | 10,14360 € | 253,59 € |
| 50 | 9,85500 € | 492,75 € |
| 100 | 9,59580 € | 959,58 € |
| 250 | 9,29156 € | 2.322,89 € |
| 500 | 9,08668 € | 4.543,34 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |

