


37064 | |
|---|---|
DigiKey Part Number | 37064-ND |
Manufacturer | |
Manufacturer Product Number | 37064 |
Description | SHIPPR CIRBD 12-1/2X10-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 12.50" L x 10.50" W x 2.50" H (317.5mm x 266.7mm x 63.5mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,52900 € | 55,29 € |
| 25 | 5,26760 € | 131,69 € |
| 50 | 5,09500 € | 254,75 € |
| 100 | 4,94100 € | 494,10 € |
| 250 | 4,76184 € | 1.190,46 € |
| 500 | 4,64192 € | 2.320,96 € |
| 1.000 | 4,53360 € | 4.533,60 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |



