


37058 | |
|---|---|
DigiKey Part Number | 37058-ND |
Manufacturer | |
Manufacturer Product Number | 37058 |
Description | SHIPPR CIR BD 10-1/2X8-1/2X1-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Corrugated Fiberboard 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 10.50" L x 8.50" W x 1.50" H (266.7mm x 215.9mm x 38.1mm) | |
Material | Corrugated Fiberboard | |
Features | Conductive, Dissipative, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

