
2014 18X24 | |
|---|---|
DigiKey Part Number | 201418X24D-ND |
Manufacturer | |
Manufacturer Product Number | 2014 18X24 |
Description | DRUM LINER STATIC DSSPTV 18"X24" |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | 24" L x 18" W, Black, Static Dissipative | |
Base Product Number |

