
FPS05FTF5R10YM | |
|---|---|
DigiKey Part Number | 5440-FPS05FTF5R10YMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPS05FTF5R10YM |
Description | Triple power & anti surge,0805,1 |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

