
FPS03FTE1000NM | |
|---|---|
DigiKey Part Number | 5440-FPS03FTE1000NMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FPS03FTE1000NM |
Description | Triple power & anti surge,0603,1 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

