
FME052FTHR020PBHM | |
|---|---|
DigiKey Part Number | 5440-FME052FTHR020PBHMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FME052FTHR020PBHM |
Description | Current sensing, metal strip 080 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

