
FBF25JPPR220-M | |
|---|---|
DigiKey Part Number | 5440-FBF25JPPR220-MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBF25JPPR220-M |
Description | Current sensing,2512,2W,220m ohm |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

