
PFXSTM6400WAD | |
|---|---|
DigiKey Part Number | 4008-PFXSTM6400WAD-ND |
Manufacturer | |
Manufacturer Product Number | PFXSTM6400WAD |
Description | 7"W MODULAR PANEL, 800 X 480 PIX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pro-face | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65F - Dust Tight, Water Resistant, NEMA 1, 4X, 12, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,24000 € | 737,24 € |
| 10 | 626,72200 € | 6.267,22 € |
| Unit Price without VAT: | 737,24000 € |
|---|---|
| Unit Price with VAT: | 877,31560 € |

