
PFXST6500TADE | |
|---|---|
DigiKey Part Number | 4008-PFXST6500TADE-ND |
Manufacturer | |
Manufacturer Product Number | PFXST6500TADE |
Description | 10.4" BASIC PANEL, 1024 X 1024 P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.4" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Ingress Protection IP65F - Dust Tight, Water Resistant; NEMA 1, 4X, 13 |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Features Expansion Interface, Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 10.4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.991,98000 € | 3.991,98 € |
| Unit Price without VAT: | 3.991,98000 € |
|---|---|
| Unit Price with VAT: | 4.750,45620 € |

