


RAA2230104GSP#HA1 | |
|---|---|
DigiKey Part Number | 20-RAA2230104GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230104GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230104GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230104GSP#HA1 |
Description | 700V BUCK REGLUATOR, 6W, 7 LD SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 45kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 5.9V ~ 375V | |
Duty Cycle | - | |
Frequency - Switching | 45kHz | |
Power (Watts) | 10 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,77640 € | 19,41 € |
| 100 | 0,67860 € | 67,86 € |
| 250 | 0,63284 € | 158,21 € |
| 500 | 0,60550 € | 302,75 € |
| 1.000 | 0,58314 € | 583,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55966 € | 1.399,15 € |
| 5.000 | 0,54558 € | 2.727,90 € |
| 7.500 | 0,53855 € | 4.039,12 € |
| 12.500 | 0,53077 € | 6.634,62 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |



