
PFXLM4201TADDC | |
|---|---|
DigiKey Part Number | 4008-PFXLM4201TADDC-ND |
Manufacturer | |
Manufacturer Product Number | PFXLM4201TADDC |
Description | 3.5" MODULAR PANEL - A DIGITAL I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Pro-face | Case Color Gray |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4X |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 3.5" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,86000 € | 695,86 € |
| Unit Price without VAT: | 695,86000 € |
|---|---|
| Unit Price with VAT: | 828,07340 € |



