


EM415N | |
|---|---|
DigiKey Part Number | 5956-EM415N-ND |
Manufacturer | |
Manufacturer Product Number | EM415N |
Description | MIC COND ANLG UNI -42DB 0.575"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 3 V ~ 10 V Unidirectional (-42dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 78dB | |
Impedance | 0.6 kOhms | |
Voltage - Rated | 5 V | |
Voltage Range | 3 V ~ 10 V | |
Current - Supply | 600 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.575" Dia (14.60mm) | |
Height (Max) | 0.181" (4.60mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,65450 € | 1.065,45 € |
| Unit Price without VAT: | 10,65450 € |
|---|---|
| Unit Price with VAT: | 12,67886 € |



