


ZC1003HF-00022K | |
|---|---|
DigiKey Part Number | 3012-ZC1003HF-00022K-ND |
Manufacturer | |
Manufacturer Product Number | ZC1003HF-00022K |
Description | SMD |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 10.00mm L x 10.00mm W x 3.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |






