TP0602CAP-0238J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TP0602CAP-0238J
IoT

TP0602CAP-0238J

DigiKey Part Number
3012-TP0602CAP-0238J-ND
Manufacturer
Manufacturer Product Number
TP0602CAP-0238J
Description
RFID ANT 125KHZ 7.1X2.9X2.05MM
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
-
Packaging
Bag
Part Status
Active
Frequency
125kHz
Features
-
Size / Dimension
7.10mm L x 2.90mm W x 2.05mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Premo S.L.
A separate 25,91 € flat rate shipping fee will apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,05000 €6,05 €
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €