


SDTR1103-0720J | |
|---|---|
DigiKey Part Number | 3012-SDTR1103-0720J-ND |
Manufacturer | |
Manufacturer Product Number | SDTR1103-0720J |
Description | RFID ANT 125KHZ 11.8X3.6X2.5MM |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 11.80mm L x 3.60mm W x 2.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


