
PLC-002 | |
|---|---|
DigiKey Part Number | 3012-PLC-002-ND |
Manufacturer | |
Manufacturer Product Number | PLC-002 |
Description | SMD Signal transformer for HPGP |
Customer Reference | |
Detailed Description | 10µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Premo S.L. | Size / Dimension 0.449" L x 0.409" W (11.40mm x 10.40mm) |
Packaging Tray | Height - Seated (Max) 0.236" (6.00mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Transformer Type LAN | Grade Automotive |
Inductance 10µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |



