3DC15-S-0247J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3DC15-S-0247J
IoT

3DC15-S-0247J

DigiKey Part Number
3012-3DC15-S-0247J-ND
Manufacturer
Manufacturer Product Number
3DC15-S-0247J
Description
SURFACE MOUNT 3D RFID TRANSPONDE
Customer Reference
Detailed Description
RFID Antenna 125kHz
Datasheet
 Datasheet
EDA/CAD Models
3DC15-S-0247J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Premo S.L.
Series
-
Packaging
Bag
Part Status
Active
Frequency
125kHz
Features
-
Size / Dimension
17.50mm L x 16.00mm W x 4.00mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Premo S.L.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.