


3DC14S-0470J | |
|---|---|
DigiKey Part Number | 3012-3DC14S-0470J-ND |
Manufacturer | |
Manufacturer Product Number | 3DC14S-0470J |
Description | RFID ANTENNA 125KHZ SMD |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premo S.L. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Size / Dimension | 13.25mm L x 13.55mm W x 4.05mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

