
PMCU-6029 | |
|---|---|
DigiKey Part Number | 2884-PMCU-6029-ND |
Manufacturer | |
Manufacturer Product Number | PMCU-6029 |
Description | CMC 3MH 1.3A 2LN TH |
Customer Reference | |
Detailed Description | 3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 260mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Premier Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 260mOhm | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.630" W (18.00mm x 16.00mm) | |
Height (Max) | 0.709" (18.00mm) |

