New at DigiKey
0 ~ 175VAC, 0 ~ 350VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 6.4A, 0 ~ 3.2A Output 800W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV-P-800B

DigiKey Part Number
6131-AFV-P-800B-ND
Manufacturer
Manufacturer Product Number
AFV-P-800B
Description
800VA AC Power 350V 15-1kHz 2U
Customer Reference
Detailed Description
0 ~ 175VAC, 0 ~ 350VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 6.4A, 0 ~ 3.2A Output 800W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preen (AC Power Corp.)
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to AC)
Voltage - Supply
90 ~ 264VAC
Voltage - Output
0 ~ 175VAC, 0 ~ 350VAC
Current - Output
0 ~ 6.4A, 0 ~ 3.2A
Display Type
5" Touch Screen
Size / Dimension
17.402" L x 3.504" W x 19.488" H (442.0mm x 89.00mm x 495.00mm)
Features
Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Power (Watts)
800W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Preen
A separate 1.893,32 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.986,28000 €2.986,28 €
Unit Price without VAT:2.986,28000 €
Unit Price with VAT:3.553,67320 €