New at DigiKey
0 ~ 175VAC, 0 ~ 350VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 6.4A, 0 ~ 3.2A Output 800W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFV-P-800A

DigiKey Part Number
6131-AFV-P-800A-ND
Manufacturer
Manufacturer Product Number
AFV-P-800A
Description
800VA AC Power 350V 5-2kHz 2U
Customer Reference
Detailed Description
0 ~ 175VAC, 0 ~ 350VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 6.4A, 0 ~ 3.2A Output 800W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
0 ~ 175VAC, 0 ~ 350VAC
Manufacturer
Preen (AC Power Corp.)
Current - Output
0 ~ 6.4A, 0 ~ 3.2A
Series
Display Type
5" Touch Screen
Packaging
Bulk
Size / Dimension
17.402" L x 3.504" W x 19.488" H (442.0mm x 89.00mm x 495.00mm)
Part Status
Active
Features
Memory, Programmable, LAN, RS-232, RS-485, and USB Interface
Type
Bench (AC to AC)
Power (Watts)
800W
Voltage - Supply
90 ~ 264VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Preen
A separate 1.869,78 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.229,62000 €3.229,62 €
Unit Price without VAT:3.229,62000 €
Unit Price with VAT:3.843,24780 €