



AFV-P-600B | |
|---|---|
DigiKey Part Number | 6131-AFV-P-600B-ND |
Manufacturer | |
Manufacturer Product Number | AFV-P-600B |
Description | 600VA AC Power 310V 15-1kHz 2U |
Customer Reference | |
Detailed Description | 0 ~ 155VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 2.5A, 0 ~ 5A Output 600VA Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Category | Display Type 5" Touch Screen |
Manufacturer Preen (AC Power Corp.) | Size / Dimension 17.402" L x 3.504" W x 19.488" H (442.0mm x 89.00mm x 495.00mm) |
Packaging Bulk | Features LAN, Programmable, RS232, RS485 and USB Interface |
Part Status Active | Power (Watts) 600VA |
Type Bench (AC to AC) | Accuracy - Voltmeter; Ammeter ±0.2% of reading + 5 counts, ±1% of reading + 5 counts at 5 ~500Hz, ±1% of reading + 10 counts at 501Hz ~ 2kHz |
Voltage - Supply 98 ~ 132VAC, 196 ~ 264VAC | Voltage Regulation - Line ± 0.1V |
Voltage - Output 0 ~ 155VAC, 0 ~ 310VAC | Voltage Regulation - Load 0.07% |
Current - Output 0 ~ 2.5A, 0 ~ 5A | Weight 35.3 lbs (16 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.626,19000 € | 2.626,19 € |
| Unit Price without VAT: | 2.626,19000 € |
|---|---|
| Unit Price with VAT: | 3.125,16610 € |

