
AFV-P-6000A | |
|---|---|
DigiKey Part Number | 6131-AFV-P-6000A-ND |
Manufacturer | |
Manufacturer Product Number | AFV-P-6000A |
Description | 6000VA AC Power 350V 5-2kHz 4U |
Customer Reference | |
Detailed Description | 0 ~ 175VAC, 0 ~ 350VAC Output Bench (AC to AC) Power Supply 5" Touch Screen 0 ~ 48A, 0 ~ 24A Output 6000W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preen (AC Power Corp.) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 180 ~ 264VAC | |
Voltage - Output | 0 ~ 175VAC, 0 ~ 350VAC | |
Current - Output | 0 ~ 48A, 0 ~ 24A | |
Display Type | 5" Touch Screen | |
Size / Dimension | 17.402" L x 6.929" W x 26.181" H (442.00mm x 176.00mm x 665.00mm) | |
Features | Memory, Programmable, LAN, RS-232, RS-485, and USB Interface | |
Power (Watts) | 6000W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.585,38000 € | 10.585,38 € |
| Unit Price without VAT: | 10.585,38000 € |
|---|---|
| Unit Price with VAT: | 12.596,60220 € |

