


ADG-L-115-45 | |
|---|---|
DigiKey Part Number | 6131-ADG-L-115-45-ND |
Manufacturer | |
Manufacturer Product Number | ADG-L-115-45 |
Description | Programmable DC 5kW 115V 45A 3U |
Customer Reference | |
Detailed Description | 0 ~ 115VDC Output Bench (AC to DC) Power Supply 5" Touch Screen 0 ~ 45A Output 5000W Features Memory, Programmable, LAN, RS-232, RS-485, and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preen (AC Power Corp.) | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 187 ~ 264VAC | |
Voltage - Output | 0 ~ 115VDC | |
Current - Output | 0 ~ 45A | |
Display Type | 5" Touch Screen | |
Size / Dimension | 27.200" L x 17.400" W x 5.200" H (89.00mm x 442.00mm x 650.00mm) | |
Features | Memory, Programmable, LAN, RS-232, RS-485, and USB Interface | |
Power (Watts) | 5000W | |
Voltage Regulation - Line | 0.1% | |
Voltage Regulation - Load | 0.3% | |
Current Regulation - Line | 0.03% | |
Current Regulation - Load | 0.2% | |
Weight | 42.1 lbs (19.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.339,13000 € | 3.339,13 € |
| Unit Price without VAT: | 3.339,13000 € |
|---|---|
| Unit Price with VAT: | 3.973,56470 € |

