
RV4NAYSJ104A | |
|---|---|
DigiKey Part Number | RV4NJ104C-ND |
Manufacturer | |
Manufacturer Product Number | RV4NAYSJ104A |
Description | POT 100K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 2.000" (50.80mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,96000 € | 26,96 € |
| 10 | 22,37100 € | 223,71 € |
| 25 | 20,75640 € | 518,91 € |
| 50 | 19,60860 € | 980,43 € |
| 200 | 17,49350 € | 3.498,70 € |
| 400 | 16,52115 € | 6.608,46 € |
| Unit Price without VAT: | 26,96000 € |
|---|---|
| Unit Price with VAT: | 32,08240 € |














