
KKU5021S28 | |
|---|---|
DigiKey Part Number | KKU5021S28-ND |
Manufacturer | |
Manufacturer Product Number | KKU5021S28 |
Description | POT 5K OHM 2W CARBON LINEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Precision Electronics Corporation | Adjustment Type User Defined |
Series | Rotation 314° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.249" (6.32mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,27000 € | 78,27 € |
| 10 | 64,85800 € | 648,58 € |
| 25 | 60,15280 € | 1.503,82 € |
| 50 | 56,81420 € | 2.840,71 € |
| 100 | 53,65670 € | 5.365,67 € |
| Unit Price without VAT: | 78,27000 € |
|---|---|
| Unit Price with VAT: | 93,14130 € |

















