
KB1021S28 | |
|---|---|
DigiKey Part Number | KB1021S28-ND |
Manufacturer | |
Manufacturer Product Number | KB1021S28 |
Description | POT 1K OHM 2W CARBON R-LOG |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,88000 € | 23,88 € |
| Unit Price without VAT: | 23,88000 € |
|---|---|
| Unit Price with VAT: | 28,41720 € |















