Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90152-AS

DigiKey Part Number
1212-1868-ND
Manufacturer
Manufacturer Product Number
90152-AS
Description
CONTACT SPRING LOADED SMD GOLD
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Obsolete
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.276" (7.00mm)
Recommended Working Height
-
Minimum Working Height
0.220" (5.60mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
25.49gf
Operating Force - Mid Compression
86.68gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
40000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 730
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,68600 €6,86 €
250,64280 €16,07 €
500,61200 €30,60 €
1000,58280 €58,28 €
2500,54632 €136,58 €
5000,52020 €260,10 €
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €