


8PM-27-0007-02-642 | |
|---|---|
DigiKey Part Number | 1212-8PM-27-0007-02-642-ND |
Manufacturer | |
Manufacturer Product Number | 8PM-27-0007-02-642 |
Description | 7 POSITION SPRING PISTON CONNECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,83432 € | 1.958,58 € |
| Unit Price without VAT: | 7,83432 € |
|---|---|
| Unit Price with VAT: | 9,32284 € |

