


8MM-11-0002-02-279191 | |
|---|---|
DigiKey Part Number | 1212-1382-2-ND - Tape & Reel (TR) 1212-1382-1-ND - Cut Tape (CT) 1212-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8MM-11-0002-02-279191 |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.096" (2.44mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 150VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,58800 € | 39,70 € |
| 50 | 1,51200 € | 75,60 € |
| 100 | 1,43970 € | 143,97 € |
| 250 | 1,34956 € | 337,39 € |
| 500 | 1,28512 € | 642,56 € |
| 1.000 | 1,24706 € | 1.247,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 1,15398 € | 2.654,15 € |
| 4.600 | 1,09895 € | 5.055,17 € |
| 6.900 | 1,06800 € | 7.369,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |











